Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL214856222E3 | |
|---|---|
DigiKey Part Number | MAL214856222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214856222E3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 100 Hz |
Packaging Bulk | Impedance 70 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214836222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214836222E3-ND | 1,09550 € | Parametric Equivalent |
| MAL214866222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214866222E3-ND | 1,06998 € | Parametric Equivalent |
| 25JXF2200MEFC12.5X25 | Rubycon | 913 | 1189-3324-ND | 2,05000 € | Upgrade |
| 25YXJ2200M12.5X25 | Rubycon | 1 835 | 1189-4169-ND | 0,98000 € | Upgrade |
| EEU-FS1E222 | Panasonic Industry | 2 026 | P122395-ND | 1,66000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,05489 € | 1 054,89 € |
| Unit Price without VAT: | 1,05489 € |
|---|---|
| Unit Price with VAT: | 1,26587 € |











