Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214850471E3 | |
|---|---|
DigiKey Part Number | MAL214850471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214850471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 100 Hz |
Packaging Bulk | Impedance 190 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214830471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214830471E3-ND | 0,54229 € | Parametric Equivalent |
| MAL214860471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214860471E3-ND | 0,54073 € | Parametric Equivalent |
| 35YXJ470M10X16 | Rubycon | 0 | 1189-4180-ND | 0,54000 € | Upgrade |
| 35YXJ470MCA10X16 | Rubycon | 0 | 1189-1299-ND | 0,64000 € | Upgrade |
| 35ZLH470MEFC10X16 | Rubycon | 79 958 | 1189-1890-ND | 0,63000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53019 € | 1 060,38 € |
| Unit Price without VAT: | 0,53019 € |
|---|---|
| Unit Price with VAT: | 0,63623 € |














