Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214691123E3 | |
|---|---|
DigiKey Part Number | MAL214691123E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214691123E3 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214631122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214631122E3-ND | 2,23164 € | Similar |
| MAL214651122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4506PHBK-ND | 2,18342 € | Similar |
| MAL214691125E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4507PHBK-ND | 1,98683 € | Parametric Equivalent |
| MAL214691126E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214691126E3-ND | 2,01741 € | Parametric Equivalent |
| MAL224691123E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224691123E3-ND | 2,20888 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,02448 € | 1 518,36 € |
| Unit Price without VAT: | 2,02448 € |
|---|---|
| Unit Price with VAT: | 2,42938 € |





