Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214636182E3 | |
|---|---|
DigiKey Part Number | MAL214636182E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214636182E3 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214656182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4477PHBK-ND | 1,53735 € | Parametric Equivalent |
| MAL214666182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214666182E3-ND | 1,56952 € | Parametric Equivalent |
| MAL224636182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224636182E3-ND | 1,72969 € | Parametric Equivalent |
| MAL224656182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224656182E3-ND | 1,67376 € | Parametric Equivalent |
| MAL224666182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224666182E3-ND | 1,71145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,58443 € | 1 188,32 € |
| Unit Price without VAT: | 1,58443 € |
|---|---|
| Unit Price with VAT: | 1,90132 € |






