Parametric Equivalent
Parametric Equivalent

MAL214635152E3 | |
|---|---|
DigiKey Part Number | MAL214635152E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214635152E3 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214655152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4463PHBK-ND | 0,98566 € | Parametric Equivalent |
| MAL214665152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665152E3-ND | 1,00045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,01751 € | 1 526,26 € |
| Unit Price without VAT: | 1,01751 € |
|---|---|
| Unit Price with VAT: | 1,22101 € |



