Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

MAL214271085E3 | |
|---|---|
DigiKey Part Number | MAL214271085E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214271085E3 |
Description | CAP ALUM 1UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214251085E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214251085E3-ND | 0,11503 € | Direct |
| MAL214271086E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214271086E3-ND | 0,11503 € | Upgrade |
| MAL214231085E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214231085E3-ND | 0,11503 € | Similar |
| EKMG351ELL1R0MF11D | Chemi-Con | 0 | 565-EKMG351ELL1R0MF11D-ND | 0,00000 € | Similar |
| UPM2V010MPD | Nichicon | 0 | UPM2V010MPD-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11503 € | 1 150,30 € |
| Unit Price without VAT: | 0,11503 € |
|---|---|
| Unit Price with VAT: | 0,13804 € |






