Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

MAL214269102E3 | |
|---|---|
DigiKey Part Number | MAL214269102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214269102E3 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 985 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB101ELL102MM40S | Chemi-Con | 44 | 565-EKYB101ELL102MM40S-ND | 5,22000 € | Direct |
| EKZN101ELL102MM40S | Chemi-Con | 146 | 565-4153-ND | 4,15000 € | Direct |
| UHW2A102MHD | Nichicon | 1 564 | 493-14594-ND | 4,75000 € | Direct |
| 100YXG1000MEFC18X40 | Rubycon | 577 | 1189-1019-ND | 3,37000 € | Upgrade |
| 100YXH1000MEFC18X40 | Rubycon | 0 | 100YXH1000MEFC18X40-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,16848 € | 1 951,63 € |
| Unit Price without VAT: | 2,16848 € |
|---|---|
| Unit Price with VAT: | 2,60218 € |







