Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

MAL213656182E3 | |
|---|---|
DigiKey Part Number | MAL213656182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213656182E3 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.449 A @ 100 Hz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213636182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213636182E3-ND | 1,61655 € | Parametric Equivalent |
| MAL213666182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213666182E3-ND | 1,57411 € | Parametric Equivalent |
| B41888D7188M000 | TDK | 0 | B41888D7188M000-ND | 0,76051 € | Upgrade |
| 860160480032 | Würth Elektronik | 197 | 732-9532-1-ND | 1,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,55687 € | 1 167,65 € |
| Unit Price without VAT: | 1,55687 € |
|---|---|
| Unit Price with VAT: | 1,86824 € |




