Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL213651102E3 | |
|---|---|
DigiKey Part Number | MAL213651102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213651102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213651102E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 100 Hz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215058102E3 | Vishay Beyschlag/Draloric/BC Components | 250 | MAL215058102E3-ND | 4,22000 € | Upgrade |
| MAL215068102E3 | Vishay Beyschlag/Draloric/BC Components | 533 | MAL215068102E3-ND | 4,25000 € | Upgrade |
| MAL213631102E3 | Vishay Beyschlag/Draloric/BC Components | 488 | 56-MAL213631102E3CT-ND | 4,18000 € | Parametric Equivalent |
| MAL213661102E3 | Vishay Beyschlag/Draloric/BC Components | 36 | MAL213661102E3-ND | 4,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,72190 € | 1 033,14 € |
| Unit Price without VAT: | 1,72190 € |
|---|---|
| Unit Price with VAT: | 2,06628 € |




