Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213650471E3 | |
|---|---|
DigiKey Part Number | MAL213650471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213650471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 100 Hz |
Packaging Bulk | Impedance 48 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215051471E3 | Vishay Beyschlag/Draloric/BC Components | 1 719 | MAL215051471E3-ND | 2,48000 € | Upgrade |
| MAL215061471E3 | Vishay Beyschlag/Draloric/BC Components | 3 815 | MAL215061471E3-ND | 2,52000 € | Upgrade |
| MAL213630471E3 | Vishay Beyschlag/Draloric/BC Components | 2 677 | 56-MAL213630471E3CT-ND | 2,43000 € | Parametric Equivalent |
| MAL213660471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660471E3-ND | 0,86094 € | Parametric Equivalent |
| B41888C6477M000 | TDK | 2 224 | 495-6041-ND | 1,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,84137 € | 1 262,05 € |
| Unit Price without VAT: | 0,84137 € |
|---|---|
| Unit Price with VAT: | 1,00964 € |








