
MAL212618122E3 | |
|---|---|
DigiKey Part Number | 56-MAL212618122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212618122E3 |
Description | CAP ALUM 1200UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 105mOhm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 105mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.184 A @ 10 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.827" Dia x 1.496" L (21.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 4,10870 € | 2 876,09 € |
| Unit Price without VAT: | 4,10870 € |
|---|---|
| Unit Price with VAT: | 4,93044 € |

