Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210287682E3 | |
|---|---|
DigiKey Part Number | MAL210287682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210287682E3 |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.3 A @ 100 Hz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 6.118" (155.40mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210247682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210247682E3-ND | 190,80594 € | Parametric Equivalent |
| ALS70A682QP550 | KEMET | 0 | ALS70A682QP550-ND | 75,53458 € | Parametric Equivalent |
| ALS70C682QP550 | KEMET | 0 | ALS70C682QP550-ND | 75,53458 € | Parametric Equivalent |
| ALS70H682QP550 | KEMET | 0 | ALS70H682QP550-ND | 75,53458 € | Parametric Equivalent |
| ALS71A682QP550 | KEMET | 0 | ALS71A682QP550-ND | 75,53458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 190,80594 € | 6 105,79 € |
| Unit Price without VAT: | 190,80594 € |
|---|---|
| Unit Price with VAT: | 228,96713 € |




