Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210276332E3 | |
|---|---|
DigiKey Part Number | MAL210276332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210276332E3 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210276332E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.1 A @ 100 Hz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210236332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210236332E3-ND | 71,82357 € | Parametric Equivalent |
| MAL210256332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210256332E3-ND | 69,95839 € | Parametric Equivalent |
| ALS30A332LF400 | KEMET | 79 | 399-5634-ND | 56,49000 € | Parametric Equivalent |
| ALS70A332MF500 | KEMET | 18 | 399-14346-ND | 54,22000 € | Parametric Equivalent |
| ALS70C332MF500 | KEMET | 0 | ALS70C332MF500-ND | 36,63771 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 71,82357 € | 8 044,24 € |
| Unit Price without VAT: | 71,82357 € |
|---|---|
| Unit Price with VAT: | 86,18828 € |







