Parametric Equivalent
Parametric Equivalent

MAL210273682E3 | |
|---|---|
DigiKey Part Number | MAL210273682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210273682E3 |
Description | CAP ALUM 6800UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.1 A @ 100 Hz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210233682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210233682E3-ND | 67,83333 € | Parametric Equivalent |
| MAL210253682E3 | Vishay Beyschlag/Draloric/BC Components | 152 | MAL210253682E3-ND | 87,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 67,83333 € | 4 070,00 € |
| Unit Price without VAT: | 67,83333 € |
|---|---|
| Unit Price with VAT: | 81,40000 € |


