Parametric Equivalent
Parametric Equivalent

MAL210252332E3 | |
|---|---|
DigiKey Part Number | MAL210252332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210252332E3 |
Description | CAP ALUM 3300UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.9 A @ 100 Hz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.496" (88.80mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210212332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210212332E3-ND | 29,71740 € | Parametric Equivalent |
| B43733A2338M000 | TDK | 0 | B43733A2338M000-ND | 68,91639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 29,71740 € | 4 457,61 € |
| Unit Price without VAT: | 29,71740 € |
|---|---|
| Unit Price with VAT: | 35,66088 € |



