Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210218331E3 | |
|---|---|
DigiKey Part Number | MAL210218331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210218331E3 |
Description | CAP ALUM 330UF 20% 385V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 386mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 100 Hz |
Part Status Active | Impedance 257 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 386mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210226331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210226331E3-ND | 19,69100 € | Parametric Equivalent |
| MAL210227331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210227331E3-ND | 21,46567 € | Parametric Equivalent |
| MAL210258331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210258331E3-ND | 19,92837 € | Parametric Equivalent |
| MAL210266331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210266331E3-ND | 19,69100 € | Parametric Equivalent |
| MAL210267331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210267331E3-ND | 21,46567 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,92837 € | 5 978,51 € |
| Unit Price without VAT: | 19,92837 € |
|---|---|
| Unit Price with VAT: | 23,91404 € |



