Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210156104E3 | |
|---|---|
DigiKey Part Number | MAL210156104E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210156104E3 |
Description | CAP ALUM 100000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.7 A @ 100 Hz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.362" (110.80mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210116104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210116104E3-ND | 38,68113 € | Parametric Equivalent |
| B41456B5100M000 | TDK | 0 | B41456B5100M000-ND | 21,81750 € | Parametric Equivalent |
| B41458B5100M000 | TDK | 0 | B41458B5100M000-ND | 21,81750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 38,68113 € | 5 802,17 € |
| Unit Price without VAT: | 38,68113 € |
|---|---|
| Unit Price with VAT: | 46,41736 € |



