Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210116154E3 | |
|---|---|
DigiKey Part Number | MAL210116154E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210116154E3 |
Description | CAP ALUM 150000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.6 A @ 100 Hz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210136154E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210136154E3-ND | 53,24036 € | Parametric Equivalent |
| MAL210156154E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210156154E3-ND | 51,45429 € | Parametric Equivalent |
| MAL210176154E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210176154E3-ND | 53,24036 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 51,45429 € | 5 762,88 € |
| Unit Price without VAT: | 51,45429 € |
|---|---|
| Unit Price with VAT: | 61,74515 € |


