
MAL202128221E3 | |
|---|---|
DigiKey Part Number | 56-MAL202128221E3TR-ND - Tape & Reel (TR) 56-MAL202128221E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202128221E3 |
Description | CAP ALUM 220UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 614mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 480 mA @ 100 Hz |
Capacitance | Impedance 260 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 614mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,41400 € | 24,14 € |
| 50 | 1,94160 € | 97,08 € |
| 100 | 1,79300 € | 179,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50920 € | 754,60 € |
| 1 000 | 1,43031 € | 1 430,31 € |
| 1 500 | 1,39053 € | 2 085,80 € |
| 2 500 | 1,34619 € | 3 365,47 € |
| 3 500 | 1,32015 € | 4 620,52 € |
| 5 000 | 1,29992 € | 6 499,60 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,26000 € |

