MFR Recommended
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MAL203856331E3 | |
|---|---|
DigiKey Part Number | 56-MAL203856331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203856331E3 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
EDA/CAD Models | MAL203856331E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 440 mA @ 100 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214256331E3 | Vishay Beyschlag/Draloric/BC Components | 9 460 | 56-MAL214256331E3-ND | 0,48000 € | MFR Recommended |
| 25PK330MEFCT78X11.5 | Rubycon | 0 | 25PK330MEFCT78X11.5-ND | 0,09093 € | Direct |
| 25PK330MEFCTA8X11.5 | Rubycon | 0 | 25PK330MEFCTA8X11.5-ND | 0,09093 € | Direct |
| 860010474012 | Würth Elektronik | 1 176 | 732-8635-1-ND | 0,22000 € | Direct |
| 860020474013 | Würth Elektronik | 1 074 | 732-8830-1-ND | 0,26000 € | Direct |








