
MAL203690392E3 | |
|---|---|
DigiKey Part Number | 56-MAL203690392E3CT-ND - Cut Tape (CT) 56-MAL203690392E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203690392E3 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 4.5 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214278109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214278109E3-ND | 0,05989 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,49340 € | 24,67 € |
| 100 | 0,44510 € | 44,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,27444 € | 1 646,64 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

