100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.75Ohm @ 100Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203137101E3

DigiKey Part Number
56-MAL203137101E3CT-ND - Cut Tape (CT)
56-MAL203137101E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203137101E3
Description
CAP ALUM 100UF 40V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.75Ohm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL203137101E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ Low Frequency
220 mA @ 100 Hz
Capacitance
Impedance
700 mOhms
Tolerance
-10%, +50%
Size / Dimension
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Voltage - Rated
40 V
Mounting Type
ESR (Equivalent Series Resistance)
1.75Ohm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL202137101E3Vishay Beyschlag/Draloric/BC Components3 7134049PHCT-ND2,44000 €Similar
MAL211837101E3Vishay Beyschlag/Draloric/BC Components1 1394138PHCT-ND3,66000 €Similar
In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,28200 €12,82 €
501,00540 €50,27 €
1000,91790 €91,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,75340 €376,70 €
1 0000,70694 €706,94 €
1 5000,68349 €1 025,24 €
2 5000,65736 €1 643,40 €
3 5000,64201 €2 247,03 €
5 0000,62718 €3 135,90 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,34000 €