
K470J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1009TR-ND - Tape & Reel (TR) BC1009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K470J15C0GF5TL2 |
Description | CAP CER 47PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K470J15C0GF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C470J5G5TA | KEMET | 2 912 | 399-9737-ND | 0,36000 € | Direct |
| C315C470J1G5TA | KEMET | 5 341 | 399-9736-ND | 0,36000 € | Upgrade |
| C315C470J2G5TA | KEMET | 2 307 | 399-4181-ND | 0,36000 € | Upgrade |
| SR151A470FAA | KYOCERA AVX | 220 | 478-11695-ND | 1,31000 € | Upgrade |
| RDE5C1H470J0M1H03A | Murata Electronics | 1 231 | 490-9022-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06256 € | 31,28 € |
| 1 000 | 0,05690 € | 56,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04706 € | 188,24 € |
| 8 000 | 0,04401 € | 352,08 € |
| 12 000 | 0,04248 € | 509,76 € |
| 20 000 | 0,04079 € | 815,80 € |
| 28 000 | 0,03980 € | 1 114,40 € |
| 40 000 | 0,03885 € | 1 554,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

