
K221J10C0GH5UH5 | |
---|---|
DigiKey Part Number | 56-K221J10C0GH5UH5CT-ND - Cut Tape (CT) 56-K221J10C0GH5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K221J10C0GH5UH5 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J10C0GH5UH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11500 € | 1,15 € |
50 | 0,08260 € | 4,13 € |
100 | 0,07270 € | 7,27 € |
500 | 0,05208 € | 26,04 € |
1 000 | 0,04680 € | 46,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,04519 € | 112,98 € |
5 000 | 0,04024 € | 201,20 € |
7 500 | 0,03958 € | 296,85 € |
12 500 | 0,03889 € | 486,12 € |
17 500 | 0,03851 € | 673,93 € |
25 000 | 0,03747 € | 936,75 € |
30 000 | 0,03698 € | 1 109,40 € |
60 000 | 0,03548 € | 2 128,80 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |