Parametric Equivalent
Parametric Equivalent

F340X261030MPM2T0 | |
|---|---|
DigiKey Part Number | BC5512-ND |
Manufacturer | |
Manufacturer Product Number | F340X261030MPM2T0 |
Description | CAP FILM 10UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.799" (45.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340X261030MPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340X261030MPI2T0-ND | 6,14286 € | Parametric Equivalent |
| F340X261030MPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340X261030MPP2T0-ND | 6,14286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 6,14286 € | 387,00 € |
| Unit Price without VAT: | 6,14286 € |
|---|---|
| Unit Price with VAT: | 7,37143 € |


