Parametric Equivalent
Parametric Equivalent

F339X144748KKI2B0 | |
|---|---|
DigiKey Part Number | F339X144748KKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X144748KKI2B0 |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X144748KKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X144748KKM2T0-ND | 2,14570 € | Parametric Equivalent |
| F339X144748KKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X144748KKP2T0-ND | 2,14570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,09600 € | 262,00 € |
| Unit Price without VAT: | 2,09600 € |
|---|---|
| Unit Price with VAT: | 2,51520 € |


