Parametric Equivalent

F339MX254731MKP2T0 | |
|---|---|
DigiKey Part Number | F339MX254731MKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX254731MKP2T0 |
Description | CAP FILM 4.7UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX254731MKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731MKM2T0-ND | 8,06700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,06700 € | 403,35 € |
| Unit Price without VAT: | 8,06700 € |
|---|---|
| Unit Price with VAT: | 9,68040 € |


