F17723103200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 371
Unit Price: 2,20000 €
Datasheet
10000 pF Film Capacitor 300V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17723103200

DigiKey Part Number
F17723103200-ND
Manufacturer
Manufacturer Product Number
F17723103200
Description
CAP FILM 10000PF 20% 630VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 300V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F17723102000Vishay Beyschlag/Draloric/BC Components1 371BC5118-ND2,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes