Similar
Similar
Parametric Equivalent

D472M20Z5UF6TJ5R | |
|---|---|
DigiKey Part Number | D472M20Z5UF6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D472M20Z5UF6TJ5R |
Description | CAP CER 4700PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472K33Y5PH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K33Y5PH6TJ5R-ND | 0,04431 € | Similar |
| D472M25Z5UH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472M25Z5UH6TJ5R-ND | 0,04725 € | Similar |
| D472M20Z5UF6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472M20Z5UF6UJ5R-ND | 0,03896 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,03896 € | 779,20 € |
| Unit Price without VAT: | 0,03896 € |
|---|---|
| Unit Price with VAT: | 0,04675 € |


