Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D332Z20Y5VH63L2R | |
|---|---|
DigiKey Part Number | D332Z20Y5VH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D332Z20Y5VH63L2R |
Description | CAP CER 3300PF 100V Y5V RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3300 pF -20%, +80% 100V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D332Z20Z5UH63L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D332Z20Z5UH63L2R-ND | 0,04725 € | Similar |
| D332Z20Z5UH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D332Z20Z5UH65L2R-ND | 0,04725 € | Similar |
| D332Z20Y5VH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D332Z20Y5VH65L2R-ND | 0,04487 € | Parametric Equivalent |
| D332Z20Y5VH6TL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D332Z20Y5VH6TL2R-ND | 0,04487 € | Parametric Equivalent |
| D332Z20Y5VH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D332Z20Y5VH6UL2R-ND | 0,04487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,04487 € | 897,40 € |
| Unit Price without VAT: | 0,04487 € |
|---|---|
| Unit Price with VAT: | 0,05384 € |


