Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D332K29Y5PH6TJ5R | |
|---|---|
DigiKey Part Number | D332K29Y5PH6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D332K29Y5PH6TJ5R |
Description | CAP CER 3300PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D332K39Y5PL6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D332K39Y5PL6TJ5R-ND | 0,10852 € | Similar |
| D332K29Y5PH63J5R | Vishay Beyschlag/Draloric/BC Components | 19 613 | D332K29Y5PH63J5R-ND | 0,23000 € | Parametric Equivalent |
| D332K29Y5PH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D332K29Y5PH65J5R-ND | 0,04415 € | Parametric Equivalent |
| D332K29Y5PH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D332K29Y5PH6UJ5R-ND | 0,04431 € | Parametric Equivalent |
| D332K29Y5PH6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D332K29Y5PH6VJ5R-ND | 0,04431 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,04431 € | 886,20 € |
| Unit Price without VAT: | 0,04431 € |
|---|---|
| Unit Price with VAT: | 0,05317 € |


