
CCF5575R0FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF5575R0FKE36TR-ND - Tape & Reel (TR) 56-CCF5575R0FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5575R0FKE36 |
Description | CCF-55 75 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06460 € | 6,46 € |
| 250 | 0,05540 € | 13,85 € |
| 500 | 0,04964 € | 24,82 € |
| 1 000 | 0,04473 € | 44,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03671 € | 183,55 € |
| 10 000 | 0,03379 € | 337,90 € |
| 15 000 | 0,03229 € | 484,35 € |
| 25 000 | 0,03059 € | 764,75 € |
| 35 000 | 0,02958 € | 1 035,30 € |
| 50 000 | 0,02859 € | 1 429,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

