Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247056472 | |
|---|---|
DigiKey Part Number | BFC247056472-ND |
Manufacturer | |
Manufacturer Product Number | BFC247056472 |
Description | CAP FILM 4700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247052472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247052472-ND | 0,83885 € | Parametric Equivalent |
| BFC247059472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247059472-ND | 0,86110 € | Parametric Equivalent |
| BFC247066472 | Vishay Beyschlag/Draloric/BC Components | 620 | 56-BFC247066472CT-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66222 € | 1 986,66 € |
| Unit Price without VAT: | 0,66222 € |
|---|---|
| Unit Price with VAT: | 0,79466 € |


