Parametric Equivalent

BFC246716333 | |
|---|---|
DigiKey Part Number | BFC246716333-ND |
Manufacturer | |
Manufacturer Product Number | BFC246716333 |
Description | CAP FILM 0.033UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246753333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246753333-ND | 0,19024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28473 € | 569,46 € |
| Unit Price without VAT: | 0,28473 € |
|---|---|
| Unit Price with VAT: | 0,34168 € |


