Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

BFC246716273 | |
|---|---|
DigiKey Part Number | BFC246716273-ND |
Manufacturer | |
Manufacturer Product Number | BFC246716273 |
Description | CAP FILM 0.027UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.165" W (12.50mm x 4.20mm) |
Capacitance | Height - Seated (Max) 0.559" (14.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246728273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246728273-ND | 0,37149 € | Parametric Equivalent |
| BFC246753273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246753273-ND | 0,18534 € | Parametric Equivalent |
| BFC246755273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246755273-ND | 0,24818 € | Parametric Equivalent |
| 160273K400C-F | Cornell Dubilier Knowles | 0 | 160273K400C-F-ND | 0,52011 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27739 € | 554,78 € |
| Unit Price without VAT: | 0,27739 € |
|---|---|
| Unit Price with VAT: | 0,33287 € |



