
BFC241811604 | |
|---|---|
DigiKey Part Number | 222241811604-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC241811604 |
Description | CAP FILM 0.16UF 2% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.16 µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241811604 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 25V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 1,88406 € | 2 072,47 € |
| Unit Price without VAT: | 1,88406 € |
|---|---|
| Unit Price with VAT: | 2,26087 € |

