MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241713303

DigiKey Part Number
56-BFC241713303CT-ND - Cut Tape (CT)
56-BFC241713303TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC241713303
Description
CAP FILM 0.033UF 2% 160VDC RAD
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241713303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
63V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 12/08/2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,26600 €22,66 €
501,89180 €94,59 €
1001,77620 €177,62 €
5001,58044 €790,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,51979 €1 519,79 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,85200 €