Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238562242 | |
|---|---|
DigiKey Part Number | BFC238562242-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238562242 |
Description | CAP FILM 2400PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560242-ND | 0,42181 € | Parametric Equivalent |
| BFC238561242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561242-ND | 0,44429 € | Parametric Equivalent |
| BFC238564242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564242-ND | 0,44429 € | Parametric Equivalent |
| BFC238566242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566242-ND | 0,49020 € | Parametric Equivalent |
| MKP385224200JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385224200JD02G0-ND | 0,39157 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 0,47222 € | 519,44 € |
| Unit Price without VAT: | 0,47222 € |
|---|---|
| Unit Price with VAT: | 0,56666 € |

