Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238561122 | |
|---|---|
DigiKey Part Number | BFC238561122-ND |
Manufacturer | |
Manufacturer Product Number | BFC238561122 |
Description | CAP FILM 1200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560122-ND | 0,87116 € | Parametric Equivalent |
| BFC238562122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562122-ND | 0,41813 € | Parametric Equivalent |
| BFC238564122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564122-ND | 0,39062 € | Parametric Equivalent |
| BFC238566122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566122-ND | 0,43399 € | Parametric Equivalent |
| MKP385212200JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385212200JD02G0-ND | 0,34009 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39922 € | 399,22 € |
| Unit Price without VAT: | 0,39922 € |
|---|---|
| Unit Price with VAT: | 0,47906 € |

