Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238364183 | |
|---|---|
DigiKey Part Number | BFC238364183-ND |
Manufacturer | |
Manufacturer Product Number | BFC238364183 |
Description | CAP FILM 0.018UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238364183 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360183-ND | 2,77880 € | Parametric Equivalent |
| BFC238361183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361183-ND | 2,77880 € | Parametric Equivalent |
| BFC238362183 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362183-ND | 3,11709 € | Parametric Equivalent |
| MKP383318200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383318200JI02W0-ND | 1,13427 € | Parametric Equivalent |
| MKP383318200JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383318200JIM2T0-ND | 1,08740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,89396 € | 723,49 € |
| Unit Price without VAT: | 2,89396 € |
|---|---|
| Unit Price with VAT: | 3,47275 € |




