Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238362182 | |
|---|---|
DigiKey Part Number | 222238362182-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238362182 |
Description | CAP FILM 1800PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238362182 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360182-ND | 1,34149 € | Parametric Equivalent |
| BFC238361182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361182-ND | 1,34149 € | Parametric Equivalent |
| BFC238363182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363182-ND | 1,46408 € | Parametric Equivalent |
| BFC238364182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364182-ND | 1,36573 € | Parametric Equivalent |
| BFC238580182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580182-ND | 0,59863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 1,53262 € | 1 685,88 € |
| Unit Price without VAT: | 1,53262 € |
|---|---|
| Unit Price with VAT: | 1,83914 € |




