Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238354393 | |
|---|---|
DigiKey Part Number | BFC238354393-ND |
Manufacturer | |
Manufacturer Product Number | BFC238354393 |
Description | CAP FILM 0.039UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350393 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1992-ND | 3,31425 € | Parametric Equivalent |
| BFC238351393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351393-ND | 3,12218 € | Parametric Equivalent |
| BFC238352393 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352393-ND | 3,58874 € | Parametric Equivalent |
| MKP383339160JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383339160JI02W0-ND | 1,30734 € | Parametric Equivalent |
| MKP383339160JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383339160JIM2T0-ND | 1,22205 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,12218 € | 1 248,87 € |
| Unit Price without VAT: | 3,12218 € |
|---|---|
| Unit Price with VAT: | 3,74662 € |





