Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238344432 | |
|---|---|
DigiKey Part Number | BFC238344432-ND |
Manufacturer | |
Manufacturer Product Number | BFC238344432 |
Description | CAP FILM 4300PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340432 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1952-ND | 1,34653 € | Parametric Equivalent |
| BFC238341432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341432-ND | 1,34653 € | Parametric Equivalent |
| BFC238342432 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342432-ND | 1,52701 € | Parametric Equivalent |
| BFC238350432 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1993-ND | 1,45450 € | Parametric Equivalent |
| BFC238351432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351432-ND | 1,40855 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34653 € | 1 346,53 € |
| Unit Price without VAT: | 1,34653 € |
|---|---|
| Unit Price with VAT: | 1,61584 € |




