Direct
Direct
Direct
Direct

BFC238340912 | |
|---|---|
DigiKey Part Number | BC1968-ND |
Manufacturer | |
Manufacturer Product Number | BFC238340912 |
Description | CAP FILM 9100PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238340912 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350912 | Vishay Beyschlag/Draloric/BC Components | 686 | BC2009-ND | 3,65000 € | Direct |
| MKP383291160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291160JFI2B0-ND | 0,66242 € | Direct |
| MKP383291160JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291160JFM2B0-ND | 0,63645 € | Direct |
| MKP383291160JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291160JFP2B0-ND | 0,63645 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,66849 € | 1 251,37 € |
| Unit Price without VAT: | 1,66849 € |
|---|---|
| Unit Price with VAT: | 2,00219 € |



