0.047 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238330473

DigiKey Part Number
BC1917-ND
Manufacturer
Manufacturer Product Number
BFC238330473
Description
CAP FILM 0.047UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238330473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 313
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,22400 €32,24 €
502,73500 €136,75 €
1002,58400 €258,40 €
7502,28009 €1 710,07 €
1 5002,20937 €3 314,05 €
3 0002,15113 €6 453,39 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,32800 €