Parametric Equivalent
Parametric Equivalent

BFC237548222 | |
|---|---|
DigiKey Part Number | BFC237548222-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237548222 |
Description | CAP FILM 2200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.335" W (18.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237542222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237542222-ND | 1,47807 € | Parametric Equivalent |
| BFC237546222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237546222-ND | 1,54142 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,51530 € | 454,59 € |
| Unit Price without VAT: | 1,51530 € |
|---|---|
| Unit Price with VAT: | 1,81836 € |


