Parametric Equivalent

BFC237540203 | |
|---|---|
DigiKey Part Number | BFC237540203-ND |
Manufacturer | |
Manufacturer Product Number | BFC237540203 |
Description | CAP FILM 0.02UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.181" L x 0.492" W (30.00mm x 12.50mm) |
Capacitance | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237544203 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237544203-ND | 2,93749 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,93749 € | 1 028,12 € |
| Unit Price without VAT: | 2,93749 € |
|---|---|
| Unit Price with VAT: | 3,52499 € |


