Parametric Equivalent

BFC236651562 | |
|---|---|
DigiKey Part Number | BFC236651562-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236651562 |
Description | CAP FILM 5600PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236655562 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236655562-ND | 0,48026 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48026 € | 480,26 € |
| Unit Price without VAT: | 0,48026 € |
|---|---|
| Unit Price with VAT: | 0,57631 € |


