
BFC236645223 | |
---|---|
DigiKey Part Number | 56-BFC236645223CT-ND - Cut Tape (CT) 56-BFC236645223TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC236645223 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,45000 € | 1,45 € |
10 | 0,91500 € | 9,15 € |
50 | 0,70180 € | 35,09 € |
100 | 0,63530 € | 63,53 € |
500 | 0,52162 € | 260,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,49193 € | 491,93 € |
2 000 | 0,46928 € | 938,56 € |
3 000 | 0,45792 € | 1 373,76 € |
5 000 | 0,44534 € | 2 226,70 € |
7 000 | 0,43798 € | 3 065,86 € |
10 000 | 0,43091 € | 4 309,10 € |
12 000 | 0,42755 € | 5 130,60 € |
Unit Price without VAT: | 1,45000 € |
---|---|
Unit Price with VAT: | 1,74000 € |