
BFC233927333 | |
|---|---|
DigiKey Part Number | 56-BFC233927333CT-ND - Cut Tape (CT) 56-BFC233927333TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233927333 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233921333 | Vishay Beyschlag/Draloric/BC Components | 1 125 | BC3037-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07500 € | 10,75 € |
| 50 | 0,86580 € | 43,29 € |
| 100 | 0,80120 € | 80,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,65393 € | 621,23 € |
| 1 900 | 0,62595 € | 1 189,31 € |
| 2 850 | 0,61194 € | 1 744,03 € |
| 4 750 | 0,59640 € | 2 832,90 € |
| 6 650 | 0,58732 € | 3 905,68 € |
| 9 500 | 0,57858 € | 5 496,51 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

